Unit Price (€ / pc.)
76.874 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Stand, IFB-A01, Kern - Waagen
IFB-A01 Stativ zum Hochsetzen des Auswertegeräts
Features
- Stand to elevate display device, height of stand approx. 330 mm (only suitable for models with weighing plate size W×D×H 300×240×110 mm, 400×300×120 mm, 500×400×140 mm and 650×500×140 mm)
Technical specifications
Ausführung | Stativ |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84239010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |