IFB-A02 | Kern

Tripod, IFB-A02

Order No.: 12L7053
EAN: 4045761112759
MPN:
IFB-A02
Series: IFB
IFB-A02 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
91.5705 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
91.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
91.5705 €

Stand, IFB-A02, Kern - Waagen

IFB-A02 Stativ zum Hochsetzen des Auswertegeräts

Features

  • Stand to elevate display device, height of stand approx. 600 mm (only suitable for models with weighing plate size W×D×H 500×400×140 mm and 650×500×140 mm)
Technical specifications
Logistics
Country of origin CN
Customs tariff number 84239010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes