IFS 300K-3 | Kern
Platform scale, 150 kg/2 g, IFS 300K-3
Unit Price (€ / pc.)
1,243.55 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: On Request **
Platform scale, IFS 300K-3, Kern - Waagen
IFS 300K-3 Plattformwaage 2g:5g:150000g:300000g
Features
- Tough industry standard suitable for use in harsh industrial applications
- Ergonomic display device with large keypad and high-contrast LCD display for easy entry and reading of, e.g., tare weights, reference weights, limit values etc.
- Precise counting: The manual reference weight optimisation gradually improves the average value of the piece weight
- Totalising of pieces when counting
- Three displays for total weight (verifiable), piece weight, total quantity
- 100 item memories for master data, such as item number, PRE-TARE (container weight), reference quantity, refere. weight etc.
Technical specifications
Readability | 2 g | |
Product type | Plattformwaage | |
Weighing Capacity | 150 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |