IFS 60K0.5DL | Kern

Platform scale, 30 kg/500 mg, IFS 60K0.5DL

Order No.: 12L7061
EAN: 4045761111936
MPN:
IFS 60K0.5DL
Series: IFS
Kern
IFS 60K0.5DL Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
881.79 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
881.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
881.79 €

Platform scale, IFS 60K0.5DL, Kern - Waagen

IFS 60K0.5DL Plattformwaage 0,5g:1g:30kg:60kg

Features

  • Tough industry standard suitable for use in harsh industrial applications
  • Ergonomic display device with large keypad and high-contrast LCD display for easy entry and reading of, e.g., tare weights, reference weights, limit values etc.
  • Precise counting: The manual reference weight optimisation gradually improves the average value of the piece weight
  • Totalising of pieces when counting
  • Three displays for total weight (verifiable), piece weight, total quantity
  • 100 item memories for master data, such as item number, PRE-TARE (container weight), reference quantity, refere. weight etc.
Technical specifications
Ablesbarkeit 500 mg
Ausführung Plattformwaage
Wägebereich 30 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238220
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes