IFS 6K-4S | Kern
Platform scale, 3 kg/100 mg, IFS 6K-4S
Unit Price (€ / pc.)
565.25 € *
Available: 0 pcs.
Available in 5 Days: 17 pcs.
Leadtime: On Request **
Heavy-Duty Scale, IFS 6K-4S, Kern - Waagen
IFS 6K-4S Industriewaage Max 3000 g: 6000 g
Features
- Tough industry standard suitable for use in harsh industrial applications
- Ergonomic display device with large keypad and high-contrast LCD display for easy entry and reading of, e.g., tare weights, reference weights, limit values etc.
- Precise counting: The manual reference weight optimisation gradually improves the average value of the piece weight
- Totalising of pieces when counting
- Three displays for total weight (verifiable), piece weight, total quantity
- 100 item memories for master data, such as item number, PRE-TARE (container weight), reference quantity, refere. weight etc.
Technical specifications
Ablesbarkeit | 100 mg | |
Ausführung | Industriewaage | |
Wägebereich | 3 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 84238129 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |