IXC 100K-3 | Kern
IoT-Line platform scale, 150 kg/5 g, IXC 100K-3
Unit Price (€ / pc.)
1,011.50 € *
Available: 0 pcs.
Available in 5 Days: 9 pcs.
Leadtime: On Request **
Platform scale, IXC 100K-3, Kern
Stainless steel platform scales with up to four interfaces and intuitive operation, with optional verification. Standardised, convenient KERN concept of operation, consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol.
Features
- Tough industry standard suitable for use in harsh industrial applications
- Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
Technical specifications
Readability | 5 g | |
Product type | IoT-Line Plattformwaage | |
Weighing Capacity | 150 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |