IXC 300K-2M | Kern

IoT-Line platform scale, 300 kg/100 g, IXC 300K-2M

Order No.: 12L7346
EAN: 4045761358898
MPN:
IXC 300K-2M
Series: IXC
IXC 300K-2M Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
1,428.00 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,428.00 €

Platform scale, IXC 300K-2M, Kern

Stainless steel platform scales with up to four interfaces and intuitive operation, with optional verification. Standardised, convenient KERN concept of operation, consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol.

Features

  • Tough industry standard suitable for use in harsh industrial applications
  • Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
Technical specifications
Readability 100 g
Product type IoT-Line Plattformwaage
Weighing Capacity 300 kg
Logistics
Country of origin CN
Customs tariff number 84238220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes