IXC 6K-3M | Kern

IoT-Line platform scale, 6 kg/2 g, IXC 6K-3M

Order No.: 12L7356
EAN: 4045761358805
MPN:
IXC 6K-3M
Series: IXC
IXC 6K-3M Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
785.40 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
785.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
785.40 €

Platform scale, IXC 6K-3M, Kern

Stainless steel platform scales with up to four interfaces and intuitive operation, with optional verification. Standardised, convenient KERN concept of operation, consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol.

Features

  • Tough industry standard suitable for use in harsh industrial applications
  • Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
Technical specifications
Filter Property Value
Product type IoT-Line platform scale
Weighing Capacity 6 kg
Readability 2 g
Logistics
Property Value
Country of origin CN
Customs tariff number 84238129
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes