IXC-A01 | Kern
Tripod, tripod height 330 mm, IXC-A01
Unit Price (€ / pc.)
130.90 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Tripod, IXC-A01, Kern
Tripod stand to elevate display device. Height of stand approx. 330 mm.
Technical specifications
Version | Stativhöhe 330 mm | |
Product type | Stativ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 96200010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |