KUP-05 | Kern

Interface adapter, WLAN, KUP-05

Order No.: 12L7368
EAN: 4045761253940
MPN:
KUP-05
Series: KUP
KUP-05 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
89.25 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
89.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.25 €

Interface adapter, KUP-05, Kern

WiFi data interface to transfer data from balances to PC or tablet. The KERN Universal Port (KUP) enables the exchange of data and control commands between balances and the network or PC, mobile end unit, printer, etc. using several interfaces: RS-232, USB device, Ethernet, Bluetooth and WiFi. In this way we ensure the perfect integration of your KERN balance into production or processing chains, which gives the benefit of a simple, consistent workflow. In accordance with the „Plug and Play“ principle, the KUP for RS-232 or USB, Ethernet, Bluetooth or WiFi will only be inserted into the DB 15 socket which is integrated into the device. It is therefore possible to retrofit or replace interfaces conveniently without having to open the balance casing and no complicated installation. This option therefore offers a high level of flexibility at low additional cost.

Technical specifications
Version WLAN
Product type Schnittstellenadapter
Logistics
Country of origin CN
Customs tariff number 90160090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes