PBJ 4200-2M | Kern
Precision scale, adjustment with internal weight (automatic), 4.2 kg/0.01 g, PBJ 4200-2M
Unit Price (€ / pc.)
2,261.00 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Precision scale, PBJ 4200-2M, Kern
Multifunctional laboratory balance with single-cell weighing system, verification optional. Internal adjustment in the case of a change in temperature and time-controlled at defined intervals, guarantees high degree of accuracy and makes the balance independent of its location of use.
Features
- Dosage aid: High stability mode and other filter settings can be selected
- Weighing with tolerance range (checkweighing): a visual signal helps with portioning, dispensing or grading
- Summation of weight values
- Automatic data output to the PC/printer each time the balance is steady
Technical specifications
Product type | Präzisionswaage | |
Version | Justierung mit internem Gewicht (automatisch) | |
Weighing Capacity | 4.2 kg | |
Readability | 0,01 g |
Download
Logistics
Country of origin | PH |
Customs tariff number | 90160010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |