PBS 4200-2M | Kern
Precision scale, adjustment with external weight, 4.2 kg/0.01 g, PBS 4200-2M
Unit Price (€ / pc.)
1,832.60 € *
Available in 5 Days: 20 pcs. - if ordered today
Precision scale, PBS 4200-2M, Kern
Multifunctional laboratory balance with single-cell weighing system. Adjusting program CAL for quick setting of the balance accuracy using an external test weight at an additional price, see test weights.
Features
- Dosage aid: High stability mode and other filter settings can be selected
- Weighing with tolerance range (checkweighing): a visual signal helps with portioning, dispensing or grading
- Summation of weight values
- Automatic data output to the PC/printer each time the balance is steady
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | precision scale | |
| Version | adjustment with external weight | |
| Weighing Capacity | 4.2 kg | |
| Readability | 0.01 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 90160010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |