PCB 1000-2 | Kern

Laboratory scale, 1 kg/10 mg, PCB 1000-2

Order No.: 12L7093
EAN: 4045761243170
MPN:
PCB 1000-2
Series: PCB
Kern
PCB 1000-2 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
327.845 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
327.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
327.845 €

Precision Balance, PCB 1000-2, Kern - Waagen

PCB 1000-2 Präzisionswaage 0,01 g (0,01g) : 1000 g

Features

  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
  • With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also call up the total weight of all the ingredients
  • Plus/minus weighing procedures
  • Ring-shaped draught shield standard, only for models with weighing plate size , weighing space Ø×H 90×40 mm
Technical specifications
Ablesbarkeit 10 mg
Ausführung Laborwaage
Wägebereich 1 kg
Logistics
Ursprungsland CN
Zolltarifnummer 90160010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes