PCB 10000-1 | Kern

Laboratory scale, 10 kg/100 mg, PCB 10000-1

Order No.: 12L6588
EAN: 4045761243156
MPN:
PCB 10000-1
Series: PCB
PCB 10000-1 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
264.2157 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
264.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
264.2157 €

Laboratory scales, Kern PCB.

With backlit LCD (digit height: 15 mm), piece count function, data interface, underfloor weighing, separate tare and net memories, calculated percentage display (deviation from the reference weight as percentage instead of gram units) and integrated power adapter (suitable for operation with battery (9.0 V) or accumulator)

Ambient temperatures: +5.0 to +35 °C

Net weight: approx. 1.1 kg

Scale dimensions: W 163, D 245, H 79 mm.

Technical attributes (type, max. weighing range, readability and reproducibility, linearity, lowest item weight/number of pieces, weighing plate diameter): PCB 10000 - 1, 10 kg, 0.1 g, ±0.3 g, 0.2 g, 150 x 170 mm

Technical specifications
Readability 100 mg
Product type Laborwaage
Weighing Capacity 10 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes