PCB 2000-1 | Kern
Laboratory scale, 2 kg/100 mg, PCB 2000-1
Unit Price (€ / pc.)
260.015 € *
Available in 5 Days: 20 pcs. - if ordered today
Precision Balance, PCB 2000-1, Kern - Waagen
PCB 2000-1 Präzisionswaage 0,1 g : 2000 g
Features
- PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
- Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
- With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also call up the total weight of all the ingredients
- Plus/minus weighing procedures
- Ring-shaped draught shield standard, only for models with weighing plate size , weighing space Ø×H 90×40 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory scale | |
| Weighing Capacity | 2 kg | |
| Readability | 100 mg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84238129 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |