PCB 6000-1 | Kern

Laboratory scale, 6 kg/100 mg, PCB 6000-1

Order No.: 12L7098
EAN: 4045761243163
MPN:
PCB 6000-1
Series: PCB
PCB 6000-1 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
282.625 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
282.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
282.625 €

Precision Balance, PCB 6000-1, Kern - Waagen

PCB 6000-1 Präzisionswaage 0,1 g : 6 kg

Features

  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m2, or similar
  • With the recipe function you can weigh the different ingredients of a mixture. As a check, you can also call up the total weight of all the ingredients
  • Plus/minus weighing procedures
  • Ring-shaped draught shield standard, only for models with weighing plate size , weighing space Ø×H 90×40 mm
Technical specifications
Readability 100 mg
Product type Laborwaage
Weighing Capacity 6 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes