PCB-A05S05 | Kern
Protective working cover, for models with weighing plate size (W × D) 150 × 170 mm, of the KERN PCB/KB-N/CKE/Premium class series, PCB-A05S05
Unit Price (€ / pck.)
58.786 € *
Available: 0 pck.
Available in 5 Days: 20 pck.
Leadtime: On Request **
Protective cover, PCB-A05S05, Kern - Waagen
PCB-A05S05 Arbeitsschutzhaube 5 St.
Features
- Protective working cover over keyboard and housing, scope of delivery: 5 items, for models with weighing plate size W×D 150×170 mm (sim. to illustration)
Technical specifications
Version | für Modelle mit Wägeplattengröße (B × T) 150 × 170 mm, der Serien KERN PCB/KB-N/CKE/Premium Klasse | |
Product type | Arbeitsschutzhaube |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84239010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |