PCD 10K0.1 | Kern

Laboratory scale, adjustment with external weight, 10 kg/0.1 g, PCD 10K0.1

Order No.: 12L7387
EAN: 4045761133167
MPN:
PCD 10K0.1
Series: PCD
PCD 10K0.1 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
345.10 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
345.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
345.10 €

Precision balance, PCD 10K0.1, Kern

High-resolution precision balance with removable display for maximum flexibility. Laboratory balance with separate platform: Ideal when working in a glove bag or fume cupboard. Particularly practical for weighing toxic, volatile or contaminated substances.

Features

  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • Freely programmable weighing unit, e.g. display direct in special units such as length of thread g/m, paper weight g/m², or similar
  • Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
Technical specifications
Product type Präzisionswaage
Version Justierung mit externem Gewicht
Weighing Capacity 10 kg
Readability 0,1 g
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes