PCD-A03 | Kern
Tripod, tripod height 250 mm, PCD-A03
Unit Price (€ / pc.)
78.54 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: On Request **
Tripod, PCD-A03, Kern
Tripod stand to elevate display device, Height of stand approx. 250 mm.
Technical specifications
Version | Stativhöhe 250 mm | |
Product type | Stativ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 96200010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |