PCD-A04 | Kern
Battery, NiMH 7.2 V, 750 mA, PCD-A04
Unit Price (€ / pc.)
71.40 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Rechargeable battery, PCD-A04, Kern
Internal rechargeable battery pack, operating time up to 24 h, charging time approx. 12 h, AUTO-OFF function to preserve the rechargeable battery pack.
Technical specifications
Version | NiMH 7.2 V, 750 mA | |
Product type | Akku |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85075000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |