PDT 6000-2 | Kern

Precision scale, adjustment with internal weight (automatic), 6.2 kg/0.01 g, PDT 6000-2

Order No.: 12L7424
EAN: 4045761482005
MPN:
PDT 6000-2
Series: PDT
PDT 6000-2 Kern Weighing Scales Image 1
PDT 6000-2 Kern Weighing Scales Image 2
Image may differ
Unit Price (€ / pc.)
2,284.80 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
2,284.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,284.80 €

Precision scale, PDT 6000-2, Kern

Precision balance with flexible functionality and touch display. The wide range of functions of this range of precision balances means that they qualify for use in the pharmaceutical industry as well as other fields. These include, for example, the statistical function, weighing with tolerance range, counting function, percentage weighing, totalizing function and many more.

Features

  • Modern touch display with convenient operation enables you to, for example, switch the units or start adjustment straight from the display
  • GLP/ISO record keeping with date, time and identification number of balance adjustment or weighing process
  • Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
  • RS-232 data interface and USB (Device) for the transfer of weighing data
Technical specifications
Product type Präzisionswaage
Version Justierung mit internem Gewicht (automatisch)
Weighing Capacity 6.2 kg
Readability 0,01 g
Logistics
Country of origin CN
Customs tariff number 90160010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes