PFB 300-3 | Kern

Laboratory scale, 300 g/1 mg, PFB 300-3

Order No.: 12L7111
EAN: 4045761202856
MPN:
PFB 300-3
Series: PFB
PFB 300-3 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
474.81 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
474.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
474.81 €

Precision Balance, PFB 300-3, Kern - Waagen

PFB 300-3 Präzisionswaage Max 300 g: d=0,001 g

Features

  • Easy to use: All primary functions have their own key on the keypad
  • Compact size, practical for small spaces
  • Capacity display: A bar lights up to show how much of the weighing range is still available
  • Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
  • Draught shield standard (only for models with weighing plate size Ø 80 mm and 120 mm). Weighing space W×D×H 158×143×64 mm
  • Protective working cover included with delivery
Technical specifications
Readability 1 mg
Product type Laborwaage
Weighing Capacity 0.3 kg
Logistics
Country of origin CN
Customs tariff number 90160010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes