PFB 6000-1 | Kern
Laboratory scale, 6 kg/100 mg, PFB 6000-1
Unit Price (€ / pc.)
339.15 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Precision Balance, PFB 6000-1, Kern - Waagen
PFB 6000-1 Präzisionswaage Max 6000 g: d=0,1 g
Features
- Easy to use: All primary functions have their own key on the keypad
- Compact size, practical for small spaces
- Capacity display: A bar lights up to show how much of the weighing range is still available
- Level indicator and levelling feet for precise levelling of the scale, fitted as standard, to give the most accurate weighing result
- Draught shield standard (only for models with weighing plate size Ø 80 mm and 120 mm). Weighing space W×D×H 158×143×64 mm
- Protective working cover included with delivery
Technical specifications
Ablesbarkeit | 100 mg | |
Ausführung | Laborwaage | |
Wägebereich | 6 kg |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 90160010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |