PNS 3000-2 | Kern
Laboratory scale, 3.2 kg/10 mg, PNS 3000-2
Unit Price (€ / pc.)
836.5700 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Precision Balance, PNS 3000-2, Kern - Waagen
PNS 3000-2 Präzisionswaage Max 3200 g: d=0,01 g
Features
- only PNJ: Automatic internal adjustment, guarantees high degree of accuracy and makes the balance independent of its location of use. Ideal for mobile applications which require verification, such as ambulatory gold and jewellery purchasingonly PNS: Adjusting program CAL for quick setting of the balance accuracy using an external test weight
- High-quality tuning fork measuring system for steady weight values and continuous weighing
- Capacity display: A bar lights up to show how much of the weighing range is still available
- Precise counting: The automatic reference weight optimisation of reference weight gradually improves the averag piece weight value
- Compact size, practical for small spaces
Technical specifications
Readability | 10 mg | |
Product type | Laborwaage | |
Weighing Capacity | 3.2 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90160010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |