SXC 300K-2 | Kern

IoT-Line platform scale, 300 kg/20 g, SXC 300K-2

Order No.: 12L7434
EAN: 4045761476592
MPN:
SXC 300K-2
Series: SXC
SXC 300K-2 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
1,785.00 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
1,785.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,785.00 €

Platform scale, SXC 300K-2, Kern

Stainless steel platform scale with up to four data interfaces and optional alibi memory. Standardised, convenient KERN concept of operation, consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol.

Features

  • Ideal for the robust industrial applications
  • Display device: stainless steel, dust and splash water protection IP68, integrated power supply
  • Ideal for the increased hygienic requirements in the food industries
  • Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
Technical specifications
Readability 20 g
Product type IoT-Line Plattformwaage
Weighing Capacity 300 kg
Logistics
Country of origin CN
Customs tariff number 84238220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes