SXC 60K-3L | Kern
IoT-Line platform scale, 60 kg/5 g, SXC 60K-3L
Unit Price (€ / pc.)
1,523.20 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Platform scale, SXC 60K-3L, Kern
Stainless steel platform scale with up to four data interfaces and optional alibi memory. Standardised, convenient KERN concept of operation, consistency across products in terms of design, menu structure, button functions, interface connection and interface protocol.
Features
- Ideal for the robust industrial applications
- Display device: stainless steel, dust and splash water protection IP68, integrated power supply
- Ideal for the increased hygienic requirements in the food industries
- Data query and remote control of the balance using a computer or CRM/ERP systems using the KERN Communication Protocol
Technical specifications
Readability | 5 g | |
Product type | IoT-Line Plattformwaage | |
Weighing Capacity | 60 kg |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84238220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |