SXC-A01 | Kern

Tripod, tripod height 330 mm, SXC-A01

Order No.: 12L7446
EAN: 4045761476653
MPN:
SXC-A01
Series: SXC
SXC-A01 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
113.05 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
113.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.05 €

Tripod, SXC-A01, Kern

Tripod stand to elevate display device, height of stand approx. 330 mm.

Technical specifications
Version Stativhöhe 330 mm
Product type Stativ
Logistics
Country of origin CN
Customs tariff number 96200010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes