TGC 1K-3 | Kern

Pocket scale, 1 kg/1 g, TGC 1K-3

Order No.: 12L7130
EAN: 4045761214255
MPN:
TGC 1K-3
Series: TGC
TGC 1K-3 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
35.5810 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
35.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.5810 €

Pocket scale, TTGC 1K-3-A, Kern - Waagen

Electronic pocket scale, the scale performs a self-test. As soon as the weight display appears, the scale is ready for weighing.

Ordering information:

  • Pocket scale
  • Balance cover
  • Batterien (2 x CR2032)
  • Operating Instructions
Technical specifications
Readability 1 g
Product type Taschenwaage
Weighing Capacity 1 kg
Logistics
Country of origin CN
Customs tariff number 84238129
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes