TGC 500-1 | Kern

Pocket scale, 500 g/100 mg, TGC 500-1

Order No.: 12L7129
EAN: 4045761217539
MPN:
TGC 500-1
Series: TGC
Kern
TGC 500-1 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
35.6881 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
35.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.6881 €

Pocket scale, TTGC 500-1-A, Kern - Waagen

Electronic pocket scale, the scale performs a self-test. As soon as the weight display appears, the scale is ready for weighing.

Ordering information:

  • Pocket scale
  • Balance cover
  • Batterien (2 x CR2032)
  • Operating instructions
Technical specifications
Ablesbarkeit 100 mg
Ausführung Taschenwaage
Wägebereich 0.5 kg
Logistics
Ursprungsland CN
Zolltarifnummer 84238129
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes