VHB 2T1 | Kern

Weighing pallet truck, 2000 kg/1 kg, VHB 2T1

Order No.: 12L7126
EAN: 4045761086258
MPN:
VHB 2T1
Series: VHB
VHB 2T1 Kern Weighing Scales
Image may differ
Unit Price (€ / pc.)
2,181.865 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
2,181.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,181.865 €

Pallet truck scale, VHB 2T1, Kern - Waagen

VHB 2T1 Wiegehubwagen 1 kg : 2000 kg

Features

  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levelsDisplay device: Plastic, protection against dust and water splashes IP65Load fork: protection against dust and water splashes IP67, temporary use in wet areas possible
  • Pivot range 206°
  • Castors: Solid rubber on aluminium rimsLoad rollers: Tandem tyres to overcome thresholds and obstacles more easily. Material: Polyurethane
  • Totalising of weights
  • Ready for use: Batteries included (4×1.5 V AA). Operating time up to 80 h
  • Shipment via freight forwarder. Please ask for dimensions, gross weight, shipping costs
Technical specifications
Readability 1 kg
Product type Wiegehubwagen
Weighing Capacity 2000 kg
Logistics
Country of origin NL
Customs tariff number 84238220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes