2242 | Keystone
Battery connection for 9 V-battery, 1 cell, 2242
Order No.: 28A242
EAN: 4099889685602
MPN:
2242
Unit Price (€ / pc.)
1.4756 € *
Available: 90 pcs.
Leadtime: On Request **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4756 €
25 pcs.
1.2614 €
100 pcs.
1.1662 €
250 pcs.
1.1067 €
1000 pcs.
1.0115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clips, premium version, type Keystone 2242.
For 9.0 V batteries; Version: T-shape. Contact material: nickel-plated phosphor bronze. Stranded wire cross-section: AWG 26, with UL approval. Stranded wire length: approx. 152 mm.
Type: 2242, battery contact
Technical specifications
Usage | 9 V-Batterie | |
Number of cells | 1 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |