84-6 | Keystone
Battery connection for 9 V-battery, 1 cell, 84-6
Order No.: 28A244
EAN: 4099889685633
MPN:
84-6
Unit Price (€ / pc.)
0.9758 € *
Available: 54 pcs.
Leadtime: On Request **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
Battery clips with protective hood, type Keystone 84-6.
For 9.0 V batteries; Version: I-shape. Contact material: nickel-plated brass. Stranded wire cross-section: AWG 26, with UL approval. Stranded wire length: approx. 152 mm.
Type: 84-6, battery clip
Technical specifications
Anwendung | 9 V-Batterie | |
Anzahl der Zellen | 1 |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 6/8/11 |
SVHC frei | Yes |