7-1618387-1 | KILOVAC
DC contactor, 1 pole, 500 A, 1 Form X, coil 24 VDC, solder connection, 7-1618387-1
Order No.: 25G1401
EAN: 4099889389319
MPN:
7-1618387-1
LEV200A5ANA
Unit Price (€ / pc.)
200.5507 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: 37 Weeks **
Total Price:
200.55 € *
Price list
Quantity
Price per unit*
1 pcs.
200.5507 €
3 pcs.
174.8348 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Contactor, 7-1618387-1, Kilovac
Terminal Configuration: 10-32 Stud, Auxiliary Switch Contact Arrangement: None, Actuating System: DC, Coil Voltage (Max): 24 VDC, DC Contactor Coil Resistance: 40 Ω, DC Contactor Coil Voltage Rating: 24 VDC, DC Contactor Contact Switching Voltage (Max): 900 VDC, DC Contactor Contact Arrangement: 1 Form X, SPST-NO DM, DC Contactor Contact Current Rating: 500 A, Pole Configuration: 1, Coil Termination: Wire, DC Contactor Mounting Type: Bottom, Coil Wire Length: 390 mm, Wire Size: 22 AWG, Wire Size: .34 mm², Packaging Method: Individual, Torque: 80 – 100 in-lbs
Technical specifications
Connection | Lötanschluss | |
Version | Gleichstrom-Schütz | |
Assembly | Leiterplattenmontage | |
Rated current | 500 A | |
Pin number | 1-polig | |
Latching switching function | 1 Brückenkontakt | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |