9-1618389-8 | KILOVAC
DC contactor, 1 pole, 100 A, 1 Form X, coil 24 VDC, solder connection, 9-1618389-8
Order No.: 25G1393
EAN: 4099889389302
MPN:
9-1618389-8
LEV100A5ANG
Unit Price (€ / pc.)
166.0288 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
166.03 € *
Price list
Quantity
Price per unit*
1 pcs.
166.0288 €
3 pcs.
156.2113 €
6 pcs.
147.5124 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Contactor, 9-1618389-8, KILOVAC
Terminal Configuration: 2 x M4 Bolt, Auxiliary Switch Contact Arrangement: None, Actuating System: DC, Coil Voltage (Max): 24 VDC, DC Contactor Coil Resistance: 96 Ω, DC Contactor Coil Voltage Rating: 24 VDC, DC Contactor Contact Switching Voltage (Max): 900 VDC, DC Contactor Contact Arrangement: 1 Form X, SPST-NO DM, DC Contactor Contact Current Rating: 100 A, Pole Configuration: 1, Coil Termination: Wire, DC Contactor Mounting Type: Bottom, Coil Wire Length: 381 mm, Wire Size: 22 AWG, Wire Size: .34 mm², Packaging Method: Individual, Torque: 30 – 40 in-lbs
Technical specifications
Connection | Lötanschluss | |
Version | Gleichstrom-Schütz | |
rated voltage (AC) | 900 V | |
Assembly | Leiterplattenmontage | |
Rated current | 100 A | |
Pin number | 1-polig | |
Latching switching function | 1 Brückenkontakt | |
Control Voltage | 24 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |