1-1618002-8 | KILOVAC

Relay, 1 Form A (N/O), 36 V (DC), 3.14 Ω, 500 A, 900 V (DC), 1-1618002-8

Order No.: 25G1381
EAN: 4099889391756
MPN:
1-1618002-8
EV200HAANA
1-1618002-8 KILOVAC Industrial Relays
Image may differ
Unit Price (€ / pc.)
293.3707 € *
Available: 6 pcs.
Next delivery: 12 pcs. on 2025-06-11
Available in 5 Days: 826 pcs.
Leadtime: 50 Weeks **
Total Price:
293.37 € *
Price list
Quantity
Price per unit*
1 pcs.
293.3707 €
3 pcs.
284.5766 €
10 pcs.
274.7829 €
25 pcs.
267.4644 €
*incl. VAT plus shipping costs
**Subject to prior sale

High Voltage Relay, 1-1618002-8, KILOVAC

RF Rated: No, Product Type: Relay, Relay Type: High Voltage, Economizer: External, Power Switching: Yes, Contact Voltage Rating: 12 – 900 kVDC, High Voltage Relay Voltage (Max): 900 VDC, High Voltage Relay Coil Voltage Rating: 9 – 36 VDC, High Voltage Relay Coil Resistance: 3.14 Ω, High Voltage Relay Contact Switching Voltage (Max): 900, High Voltage Relay Contact Arrangement: 1 Form X, SPST-NO, Auxiliary Contacts: With, High Voltage Relay Contact Current Rating: 500 A, Contact Base Material: Copper, High Voltage Connection (Coil): Flying Leads, High Voltage Connection (Power): Stud Terminals, Termination Style: Stud Terminals, High Voltage Relay Mounting Type: Bottom

Technical specifications
Connection Schraubanschluss
Contact type 1 Schließer
Contact material AgPd
Switching Voltage (DC) 900 V
switching current 500 A
Coil voltage (DC) 36 V
Coil resistance 3.14 Ω
Logistics
Country of origin AT
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes