13838 | Kimberly-Clark
Working gloves with polyurethane coating, size 8 (M), 13838
Order No.: 19L2431
EAN: 4099891436094
MPN:
13838
Unit Price (€ / pc.)
6.5331 € *
Available: 3 pcs.
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
10 pcs.
5.7596 €
100 pcs.
5.0456 €
250 pcs.
4.8552 €
1000 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Working gloves, type Kimberly-Clark Jackson Safety G40.
For general applications in industry; Unit of measure: 1 pair
With polyurethane coating, type G40.
Excellent grip, sensitivity and high wearing comfort;
Type: 13838, pair of working gloves size 8 (M)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PUR | |
| Size | 8 (M) | |
| Colour | blue | |
| Usage | general applications |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 61161020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | not_relevant |
| SVHC free | Yes |