40226 G40 (M) | Kimberly-Clark

Working gloves with Nitrile coating, size 8 (M), 40226

Order No.: 19L2442
EAN: 4099891436124
MPN:
40226 G40 (M)
40226 G40 (M) Kimberly-Clark Gloves
Image may differ
Unit Price (€ / pc.)
7.4732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
5 pcs.
6.7235 €
10 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale

Working gloves, type Kimberly-Clark Jackson Safety G40.

For general applications in industry; Unit of measure: 1 pair

With Purple Nitrile coating, type G40.

Silicon-free, excellent grip and sensitivity, high abrasion resistance

Type: 40226, pair of working gloves size 8 (M)

Technical specifications
Size 8 (M)
Material Nitril
Logistics
Country of origin CN
Customs tariff number 61161020
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes