40227 G40 (L) | Kimberly-Clark
Working gloves with Nitrile coating, size 9 (L), 40227
Order No.: 19L2444
EAN: 4099891436131
MPN:
40227 G40 (L)
Unit Price (€ / pc.)
7.4732 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
5 pcs.
6.7235 €
10 pcs.
6.0452 €
*incl. VAT plus shipping costs
**Subject to prior sale
Working gloves, type Kimberly-Clark Jackson Safety G40.
For general applications in industry; Unit of measure: 1 pair
With Purple Nitrile coating, type G40.
Silicon-free, excellent grip and sensitivity, high abrasion resistance; Color: purple/black.
Type: 40227, pair of working gloves size 9 (L)
Technical specifications
Size | 9 (L) | |
Material | Nitril |
Download
Logistics
Country of origin | CN |
Customs tariff number | 61161020 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |