94447 G80 (L) | Kimberly-Clark
Chemical-resistant gloves size 9 (L), 94447
Gloves for protection against chemical substances, type Kimberly-Clark KleenGuard G80.
With internal cotton velor lining for increased wearing comfort, suitable for applications in diverse areas, protection against aggressive acids, bases, salt, oil, etching and solvent agents. PSA category 3.
With Nitrile coating, type G80.
Nitrile coated for optimized protection against chemicals and for long useful life, latex-free to reduce allergy type 1 reaction caused by wearing gloves, high abrasive strength; Chemical protection against: oils, greases, acids, etchants and solvents. AQL value: 0.65. Color: green.
Type: 94447, pair of working gloves size 9 (L)
Usage | Chemikalienschutz | |
Colour | grün | |
Size | 9 (L) | |
Material | Nitril |
Country of origin | PK |
Customs tariff number | 40151900 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |