97433 | Kimberly-Clark
Gloves for general use 97433 XL
Order No.: 19L2454
EAN: 4099891436162
MPN:
97433
Unit Price (€ / pc.)
30.7853 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
30.79 € *
Price list
Quantity
Price per unit*
1 pcs.
30.7853 €
5 pcs.
27.7032 €
10 pcs.
24.9424 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gloves, 97433, Kimberly-Clark
JACKSON SAFETY* G60 PURPLE NITRILE* are part of a range of cost effective, durable Gloves and Sleeves for processes where there is a cutting or laceration risk to workers' hands and arms. These gloves provide PPE category 2 classification, high level 3 cut resistance and level 4 abrasion resistance, offering superior protection against cuts and gashes. Using HPPE fibers, this product also conforms to EN420 Minimum Cuff Length providing protection to wrist areas yet still offering user breathability as the yarn is designed to transmit heat away.
Technical Data
- Colour: black
- Material: Nitrile
- Application: General applications
- Size: XL
Technical specifications
Material | Nitril | |
Size | 10 (XL) | |
Colour | schwarz | |
Usage | Allgemeinanwendungen |
Download
Logistics
Country of origin | CN |
Customs tariff number | 61161020 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 6/8/11 |
SVHC free | not_specified |