KP-3216F3C | Kingbright

SMD-LED KP-3216F3C

Order No.: 72S4117
EAN: 4099879017765
MPN:
KP-3216F3C
Series: KP-3216
KP-3216F3C Kingbright Infrared LEDs
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 6 pcs.
Leadtime: On Request **
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4998 €
50 pcs.
0.4284 €
100 pcs.
0.3689 €
500 pcs.
0.3332 €
1000 pcs.
0.2975 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED, KP-3216F3C, Kingbright

FEATURES

  • Low power consumption.
  • Wide viewing angle.
  • Ideal for backlight and indicator.
  • RoHS compliant.
Technical specifications
Radiation angle 120 °
Forward Current 50 mA
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Power loss 80 mW
Wavelength 940 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Rolle mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes