KA-3021LVSESK-J4-TR | Kingbright

LED, SMD, orange, 605 nm, 120 mcd to 0.2 cd, 120°, KA-3021LVSESK-J4-TR

Order No.: 72S6916
EAN: 4099879016058
MPN:
KA-3021LVSESK-J4-TR
Series: KA-302
KA-3021LVSESK-J4-TR Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6,426.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.3213 €

Surface mount LED lamp, KA-3021LVSESK-J4-TR, Kingbright

The orange source color device is made with AlGaInP light emitting diode.

Features

  • Suitable for compact optoelectronic applications
  • Low power consumption
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 2 mm
On-State Voltage 1.8 V
Forward Current 2 mA
Colour of the LED orange
Length 2.7 mm
Light intensity min. 0.12 cd
Light intensity typ. 0.2 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 605 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes