KA-3528LSGT | Kingbright

LED, SMD, green, 565 nm, 0.03 cd, 120°, KA-3528LSGT

Order No.: 72S3377
EAN: 4099879013101
MPN:
KA-3528LSGT
Series: KA-3528
KA-3528LSGT Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1416 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
283.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1416 €

Surface mount LED lamp, KA-3528LSGT, Kingbright

The super bright green source color device is made with gallium phosphide green light emitting diode.

Features

  • Single color
  • Suitable for all SMT assembly and solder process
  • Ideal for backlighting
  • Low current IF=2mA operating
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 2.8 mm
On-State Voltage 2.5 V
Forward Current 25 mA
Colour of the LED grün
Length 3.2 mm
Light intensity typ. 0.03 cd
Lens klar
Assembly SMD
Wavelength 565 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 4
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes