KA-3528LVSECKT-J3 | Kingbright

LED, SMD, red, 625 nm, 120 mcd to 0.18 cd, 120°, KA-3528LVSECKT-J3

Order No.: 72S6920
EAN: 4099879016096
MPN:
KA-3528LVSECKT-J3
Series: KA-3528
KA-3528LVSECKT-J3 Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1975 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,950.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1975 €

Surface mount LED lamp, KA-3528LVSECKT-J3, Kingbright

The hyper red device is based on light emitting diode chip made from AlGaInP.

Features

  • Single color
  • Suitable for all SMT assembly and solder process
  • Ideal for backlighting
  • Low current IF=2mA operating
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 2.8 mm
On-State Voltage 1.8 V
Forward Current 2 mA
Colour of the LED rot
Length 3.2 mm
Light intensity min. 0.12 cd
Light intensity typ. 0.18 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 625 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes