KA-3528LVSECKT-J4 | Kingbright

LED, SMD, orange, 605 nm, 120 mcd to 0.22 cd, 120°, KA-3528LVSECKT-J4

Order No.: 72S6921
EAN: 4099879016102
MPN:
KA-3528LVSECKT-J4
Series: KA-3528
KA-3528LVSECKT-J4 Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.1737 € *
Available: 70 pcs.
Leadtime: On Request **
Total Price:
4.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.1737 €

Surface mount LED lamp, KA-3528LVSECKT-J4, Kingbright

The orange source color device is made with AlGaInP light emitting diode..

Features

  • Single color
  • Suitable for all SMT assembly and solder process
  • Ideal for backlighting
  • Low current IF=2mA operating
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 2.8 mm
On-State Voltage 1.8 V
Forward Current 2 mA
Colour of the LED orange
Length 3.2 mm
Light intensity min. 0.12 cd
Light intensity typ. 0.22 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 605 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 3
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes