KA-3528MGC | Kingbright

LED, green, 50 to 150 mcd, 120°, KA-3528MGC

Order No.: 72S6996
EAN: 4099879016706
MPN:
KA-3528MGC
Series: KA-3528
Kingbright
KA-3528MGC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2011 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2011 €

Surface mount LED lamp, KA-3528MGC, Kingbright

The mega green source color device is made with AlGaInP on GaAs substrate light emitting diode.

Features

  • Single color
  • Suitable for all SMT assembly and solder process
  • Ideal for backlighting
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Colour of the LED green
Light intensity min. 0.05 cd
Light intensity typ. 0.15 cd
max. operating temperature 85 °C
min. operating temperature -40 °C
Logistics
Customs tariff number 85414100
MSL MSL 1
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes