KA-3528SEC | Kingbright

LED, SMD, orange, 120 nm, 200 to 350 mcd, 120°, KA-3528SEC

Order No.: 72S6997
EAN: 4099879016713
MPN:
KA-3528SEC
Series: KA-3528
KA-3528SEC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 1,599 pcs.
Leadtime: 6 Weeks **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4522 €
50 pcs.
0.3927 €
100 pcs.
0.3451 €
500 pcs.
0.3046 €
1000 pcs.
0.2725 €
*incl. VAT plus shipping costs
**Subject to prior sale

LED, KA-3528SEC, Kingbright

The KA-3528SEC is a 3.5 x 2.8mm super bright orange SMD LED Lamp with water clear lens. The super bright orange device is made with AlGaInP (on GaAs substrate) light emitting diode chip.

Features

  • Single color
  • Suitable for all SMT assembly and solder process
  • Available on tape and reel
  • Ideal for backlighting
Technical specifications
Radiation angle 120 °
Width 2.8 mm
On-State Voltage 2.5 V
Forward Current 30 mA
Colour of the LED orange
Length 3.2 mm
Light intensity min. 0.2 cd
Light intensity typ. 0.35 cd
Lens klar
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 120 nm
Logistics
Country of origin CN
Customs tariff number 85414100
MSL MSL 1
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes