KA-3528SYC | Kingbright

LED, yellow, 0.012 to 0.04 cd, 120°, KA-3528SYC

Order No.: 72S6999
EAN: 4099879016737
MPN:
KA-3528SYC
Series: KA-3528
KA-3528SYC Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.2249 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
449.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.2249 €

LED, KA-3528SYC, Kingbright

The KA-3528SYC is a 3.5 x 2.8mm super bright yellow SMD LED Lamp with water clear lens. The super bright yellow device is made with AlGaInP (on GaAs substrate) light emitting diode chip.

Features

  • Single colour
  • Suitable for all SMT assembly and solder process
  • Ideal for backlighting
Technical specifications
Abstrahlwinkel 120 °
Anzahl der LEDs 1
Durchlassspannung 2.5 V
Durchlassstrom 30 mA
Farbe der LED gelb
Lichtstärke min. 0.012 cd
Lichtstärke typ. 0.04 cd
Linse klar
max. Temperatur 85 °C
min. Temperatur -40 °C
Logistics
Ursprungsland CN
Zolltarifnummer 85414100
MSL MSL 1
Originalverpackung Rolle mit 2.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes