KA-3528ZGCT-G | Kingbright

LED, SMD, green, 520 nm, 0.7 to 1.4 cd, 120°, KA-3528ZGCT-G

Order No.: 72S3423
EAN: 4099879013170
MPN:
KA-3528ZGCT-G
Series: KA-3528
Kingbright
KA-3528ZGCT-G Kingbright LEDs
Image may differ
Unit Price (€ / pc.)
0.8330 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8330 €
25 pcs.
0.7259 €
125 pcs.
0.6545 €
500 pcs.
0.5712 €
1000 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale

Surface mount LED lamp, KA-3528ZGCT-G, Kingbright

The green source color device is made with InGaN light emitting diode. It is recommended to use a wrist band or anti-electrostatic glove when handling the LEDs.

Features

  • Single color
  • Suitable for all SMT assembly and solder process
  • Ideal for backlighting
  • RoHS compliant
Technical specifications
Radiation angle 120 °
Number of LEDs 1
Width 2.8 mm
Forward Current 30 mA
Colour of the LED green
Length 3.2 mm
Light intensity min. 0.7 cd
Light intensity typ. 1.4 cd
Lens clear
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 520 nm
Logistics
Country of origin CN
Customs tariff number 85414100
Original Packaging Reel with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes