KAA-3528ESGC | Kingbright
LED, SMD, PLCC-4, red/green, 568 nm, 12 to 30 mcd, 120°, KAA-3528ESGC
Order No.: 72S7082
EAN: 4099879017314
MPN:
KAA-3528ESGC
SMD LED rd/grn 625/568nm 30/20mcd 120°
Unit Price (€ / pc.)
0.4998 € *
Available: 1,310 pcs.
Leadtime: On Request **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
50 pcs.
0.4284 €
250 pcs.
0.3927 €
1000 pcs.
0.3451 €
2000 pcs.
0.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale
Surface mount LED lamp, KAA-3528ESGC, Kingbright
The high efficiency red source color device is made with gallium arsenide phosphide on gallium phosphide orange light emitting diode. The super bright green source color device is made with gallium phosphide green light emitting diode.
Features
- Suitable for all SMT assembly and solder process
- RoHS compliant
Technical specifications
Radiation angle | 120 ° | |
Number of LEDs | 1 | |
Width | 3.2 mm | |
On-State Voltage | 2.5 V | |
Forward Current | 30 mA | |
Colour of the LED | rot/grün | |
Enclosure | PLCC-4 | |
Length | 2.8 mm | |
Light intensity min. | 0.012 cd | |
Light intensity typ. | 0.03 cd | |
Lens | klar | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Wavelength | 568 nm |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85414100 |
MSL | MSL 4 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |